- Home ›
- All Products›
- 2022060000
2022060000
Weidmuller
Mounting Plate for Terminal Box Enclosures 199mm x 205mm Sheet Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mounting Plate for Terminal Box Enclosures 199mm x 205mm Sheet Steel Silver
Search Keywords: 2022060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2022060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$82.02
5
$75.90
10
$73.70
15
$72.59
25
$69.66
50 +
$67.80
Click for Quote
Log in
to unlock special pricing