- Home ›
- All Products›
- 2014350000
2014350000
Weidmuller
PCB terminal, 6 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014350000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 6 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014350000
Search Keywords: 2014350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2014350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$21.15
20
$18.87
40
$18.30
100
$16.80
260
$16.35
500
$16.11
1,000 +
$15.72
Click for Quote
Log in
to unlock special pricing