- Home ›
- All Products›
- 2014200000
2014200000
Weidmuller
PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, pale green, 2014200000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, pale green, 2014200000
Search Keywords: 2014200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2014200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$7.52
40
$7.28
100
$6.96
260
$6.38
500
$6.29
1,000
$6.19
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing