- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2007180000
2007180000
Weidmuller
Terminal Marker 12mm x 3.5mm Polycarbonate-Acrylonitrile Butadiene Styrene White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Terminal Marker 12mm x 3.5mm Polycarbonate-Acrylonitrile Butadiene Styrene White
Search Keywords: 2007180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2007180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1165
3,000
$0.1094
5,000
$0.1046
8,000
$0.1031
25,000
$0.0989
50,000
$0.0950
100,000
$0.0936
150,000 +
$0.0922
Click for Quote
Log in
to unlock special pricing