Weidmuller Authorized Distributor

2007120000

Dekafix Terminal Marker 5mm x 6mm Polyamide 66 White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Dekafix Terminal Marker 5mm x 6mm Polyamide 66 White
Search Keywords: 2007120000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2007120000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: SE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2007120000 RoHS compliant?
Yes, 2007120000 is RoHS compliant.
What is the lead time for 2007120000?
The standard lead time for 2007120000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
600
Order Increment:
600
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.1276
3,000
$0.0889
7,800
$0.0810
25,200
$0.0785
50,400
$0.0783
100,200
$0.0781
150,000
$0.0779
250,200 +
$0.0777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!