- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2006720000
2006720000
Weidmuller
Polyester Label, (L x W) 30 m x 100 mm, white, Roll with 1 pcs
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Label, (L x W) 30 m x 100 mm, white, Roll with 1 pcs
Search Keywords: 2006720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2006720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$502.24
3
$488.48
5 +
$481.15
Click for Quote
Log in
to unlock special pricing