- Home ›
- All Products›
- 2006570000
2006570000
Weidmuller
Polyester Label, (L x W) 30 m x 12 mm, white, Roll with 1 pcs
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Polyester Label, (L x W) 30 m x 12 mm, white, Roll with 1 pcs
Search Keywords: 2006570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2006570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$74.93
5
$66.86
10
$64.87
25
$59.53
50
$58.64
100
$57.76
250 +
$55.72
Click for Quote
Log in
to unlock special pricing