- Home ›
- All Products›
- 2006530000
2006530000
Weidmuller
Device Marker SwitchMark Polyester Acrylate Adhesive Black 27mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyester Acrylate Adhesive Black 27mm Width UL 94V-0 Roll
Search Keywords: 2006530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2006530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4790
3,000
$0.4520
5,000
$0.4396
8,000
$0.4279
10,000
$0.4214
15,000
$0.4151
25,000 +
$0.4089
Click for Quote
Log in
to unlock special pricing