- Home ›
- All Products›
- 2006380000
2006380000
Weidmuller
Device Marker SwitchMark Polyester Acrylate Adhesive Green 27mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyester Acrylate Adhesive Green 27mm Width UL 94V-0 Roll
Search Keywords: 2006380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2006380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.702
1,000
$0.670
3,000
$0.615
5,000
$0.606
8,000
$0.597
10,000
$0.588
15,000
$0.579
25,000 +
$0.571
Click for Quote
Log in
to unlock special pricing