- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2006140000
2006140000
Weidmuller
Device Marker SwitchMark Polyester Acrylate Adhesive Black 36mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyester Acrylate Adhesive Black 36mm Width UL 94V-0 Roll
Search Keywords: 2006140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2006140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.344
500
$1.008
750
$0.941
1,000 +
$0.922
Click for Quote
Log in
to unlock special pricing