- Home ›
- All Products›
- 2005460000
2005460000
Weidmuller
Device Marker ClipCard Polyester Acrylate Adhesive Gray 60mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker ClipCard Polyester Acrylate Adhesive Gray 60mm Width UL 94V-0 Roll
Search Keywords: 2005460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2005460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
450
$0.4259
900
$0.4195
1,350
$0.4069
2,700
$0.3894
5,400
$0.3734
7,650
$0.3678
10,350
$0.3623
15,300 +
$0.3569
Click for Quote
Log in
to unlock special pricing