- Home ›
- All Products›
- 2005350000
2005350000
Weidmuller
Device Marker ClipCard Polyester Acrylate Adhesive Yellow 60mm Width UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Device Marker ClipCard Polyester Acrylate Adhesive Yellow 60mm Width UL 94V-0 Roll
Search Keywords: 2005350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2005350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
179
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
179
$0.840
900
$0.802
1,350
$0.768
2,700
$0.736
5,400
$0.717
7,650
$0.706
10,350
$0.695
15,300 +
$0.685
Click for Quote
Log in
to unlock special pricing