- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2005340000
2005340000
Weidmuller
Cable and Conductor Marker 60mm x 10.5mm Polyurethane White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable and Conductor Marker 60mm x 10.5mm Polyurethane White
Search Keywords: 2005340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2005340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4522
3,000
$0.4337
5,000
$0.4272
8,000
$0.4208
10,000
$0.4145
15,000 +
$0.4083
Click for Quote
Log in
to unlock special pricing