- Home ›
- All Products›
- 2004500000
2004500000
Weidmuller
Connector Pluggable Terminal Block Plug 22 Position 5.08mm Screw Straight 23A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 22 Position 5.08mm Screw Straight 23A Box
Search Keywords: 2004500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2004500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
12
$17.08
36
$16.57
60
$16.09
108
$15.21
252
$14.80
504
$14.58
1,008 +
$14.23
Click for Quote
Log in
to unlock special pricing