- Home ›
- All Products›
- 2004040000
2004040000
Weidmuller
Pin header, 6 pole, pitch 5.08 mm, angled, black, 2004040000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header, 6 pole, pitch 5.08 mm, angled, black, 2004040000
Search Keywords: 2004040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2004040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.47
60
$5.30
120
$5.06
300
$4.64
540
$4.57
1,020
$4.51
2,520 +
$4.40
Click for Quote
Log in
to unlock special pricing