- Home ›
- All Products›
- 2003861000
2003861000
Weidmuller
Cable Assembly PUR Cat6a 10m 8 Position Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR Cat6a 10m 8 Position Circular Receptacle
Search Keywords: 2003861000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2003861000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$208.30
3
$205.18
5
$202.10
10 +
$199.07
Click for Quote
Log in
to unlock special pricing