- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 2001820000
Weidmuller
2001820000
DC to DC Converter 14V to 32V 30A Input 20A 480W 24V Output IP20 Rail Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2001820000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |