- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2001810000
Weidmuller
2001810000
DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2001810000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |