- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2000970000
2000970000
Weidmuller
PC Board Terminal Block Female Header 10 Position 3.5mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Female Header 10 Position 3.5mm Right Angle Through Hole Orange Box
Search Keywords: 2000970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2000970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$4.96
50
$4.03
100
$3.85
300
$3.69
500
$3.54
1,000
$3.44
2,500
$3.35
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing