- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1995860000
1995860000
Weidmuller
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 1995860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1995860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
158
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5042
500
$0.4097
1,000
$0.3913
2,500
$0.3746
5,000
$0.3592
7,500
$0.3538
10,000
$0.3485
15,000 +
$0.3433
Click for Quote
Log in
to unlock special pricing