- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1995830000
1995830000
Weidmuller
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 1995830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1995830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
100
can ship
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.4863
50
$0.4421
250
$0.4225
1,000
$0.4055
2,500
$0.3944
5,000
$0.3859
7,500
$0.3801
10,000
$0.3744
15,000 +
$0.3688
Click for Quote
Log in
to unlock special pricing