- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1991790000
1991790000
Weidmuller
The 1991790000 is a blue, P-series feed-through terminal featuring PUSH IN connection technology, rated for 800 V, 57 A, and w ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1991790000 is a blue, P-series feed-through terminal featuring PUSH IN connection technology, rated for 800 V, 57 A, and wire cross-sections up to 10 mm².
Search Keywords: 1991790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1991790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1.91
250
$1.74
500
$1.67
1,000
$1.60
2,500
$1.50
5,000
$1.43
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing