- Home ›
- All Products›
- 1990970000
1990970000
Weidmuller
Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Screw Connection
Search Keywords: 1990970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1990970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2
$94.67
5
$78.89
10
$75.20
30
$72.84
50
$71.73
100
$71.19
250 +
$71.01
Click for Quote
Log in
to unlock special pricing