- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1989850000
1989850000
Weidmuller
Test Disconnect Terminal Block Clamp 3 Poles 20A |Weidmuller 1989850000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test Disconnect Terminal Block Clamp 3 Poles 20A |Weidmuller 1989850000
Search Keywords: 1989850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1989850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
40
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$3.90
100
$3.85
250
$3.62
500
$3.42
1,000
$3.37
2,500
$3.24
5,000
$3.19
7,500 +
$3.14
Click for Quote
Log in
to unlock special pricing