- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1989830000
1989830000
Weidmuller
A test-disconnect terminal featuring PUSH IN spring connection technology, rated for 500V and 20A for TS 35 rail mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A test-disconnect terminal featuring PUSH IN spring connection technology, rated for 500V and 20A for TS 35 rail mounting.
Search Keywords: 1989830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1989830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$3.86
100
$3.71
250
$3.51
500
$3.35
1,000
$3.20
2,500
$3.00
5,000
$2.89
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing