- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1989780000
1989780000
Weidmuller
The 1989780000 is a PUSH IN supply terminal block for potential distribution, rated for 500V and 41A with a 6 mm² rated cross- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1989780000 is a PUSH IN supply terminal block for potential distribution, rated for 500V and 41A with a 6 mm² rated cross-section.
Search Keywords: 1989780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1989780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$4.29
60
$3.46
260
$2.84
500
$2.65
1,000
$2.64
2,500
$2.63
5,000
$2.61
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing