- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1988250000
1988250000
Weidmuller
Control Voltage Distribution Terminal Block 2.5mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control Voltage Distribution Terminal Block 2.5mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Search Keywords: 1988250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1988250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$9.62
40
$9.48
60
$9.19
100
$8.91
260
$8.44
500
$8.20
1,000 +
$8.08
Click for Quote
Log in
to unlock special pricing