- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1988240000
1988240000
Weidmuller
Terminal Block Push-In 0.5...10 Mm 500 V 57 A B Rohs Compliant: Yes |Weidmuller 1988240000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Push-In 0.5...10 Mm 500 V 57 A B Rohs Compliant: Yes |Weidmuller 1988240000
Search Keywords: 1988240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1988240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
14
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
14
$11.22
40
$10.72
60
$10.56
100
$10.39
260
$9.83
500
$9.58
1,000 +
$9.44
Click for Quote
Log in
to unlock special pricing