- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1988190000
1988190000
Weidmuller
Terminal Block, Clamp, 1 Poles, 800V, 57A, 0.52 ... 10mm², Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Clamp, 1 Poles, 800V, 57A, 0.52 ... 10mm², Dark Beige
Search Keywords: 1988190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1988190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$6.59
40
$6.40
100
$6.24
260
$6.20
500
$6.19
1,000
$6.04
2,500
$6.02
5,000 +
$6.01
Click for Quote
Log in
to unlock special pricing