- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1988130000
1988130000
Weidmuller
Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 1988130000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 1988130000
Search Keywords: 1988130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1988130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$3.39
60
$2.75
260
$2.63
500
$2.52
1,000
$2.41
2,500
$2.35
5,000
$2.29
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing