- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1988100000
Weidmuller
1988100000
Terminal Block Modular Distribution 2.5mm2 24A 800V Wemid Dark Beige DIN Rail Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block Modular Distribution 2.5mm2 24A 800V Wemid Dark Beige DIN Rail Mount
Search Keywords: 1988100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1988100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1988100000 RoHS compliant?
Yes, 1988100000 is RoHS compliant.
What is the lead time for 1988100000?
The standard lead time for 1988100000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.37
250
$3.20
500
$2.65
1,000
$2.41
2,500
$2.27
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT