- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1984600000
1984600000
Weidmuller
Electromechanical Relay 230VAC 6A SPDT(6.4x89.6x87.8)mm DIN Rail Relay Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 230VAC 6A SPDT(6.4x89.6x87.8)mm DIN Rail Relay Module
Search Keywords: 1984600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1984600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
6
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$57.57
5
$40.40
30
$34.31
50
$31.39
100
$29.54
250
$28.18
500 +
$28.04
Click for Quote
Log in
to unlock special pricing