Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1984570000

Power Relay - SPDT - 24 VDC - 6 A - TERM Series - Socket.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay - SPDT - 24 VDC - 6 A - TERM Series - Socket.
Search Keywords: 1984570000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1984570000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364190
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
DC Coil Voltage: 24 V
Contact Arrangement: SPDT11280
Maximum Current Rating: 0.25
Mounting: DIN Rail11294
Operating Temperature: -40 to 60 °C
Coil Current: 11.5 mA
Contact Form: 1 Form C11281
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1984570000?
The recommended replacement for 1984570000 is 8967350000 from Weidmuller, available from OnlineComponents.com.
Is 1984570000 RoHS compliant?
Yes, 1984570000 is RoHS compliant.
What is the lead time for 1984570000?
The standard lead time for 1984570000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$16.05
30
$15.30
50
$14.96
100
$14.49
250
$13.86
500
$13.39
1,000 +
$12.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!