- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1983030000
1983030000
Weidmuller
Conn Terminal Block F 16 POS 5.08mm ST Cable Mount 16A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 16 POS 5.08mm ST Cable Mount 16A Box
Search Keywords: 1983030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1983030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
18
$12.72
36
$12.15
54
$11.97
108
$11.63
252
$11.15
504
$10.86
1,008 +
$10.69
Click for Quote
Log in
to unlock special pricing