- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1982840000
1982840000
Weidmuller
Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1982840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1982840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
13
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$11.92
36
$11.58
54
$11.37
108
$11.03
252
$10.61
504
$10.27
1,008 +
$9.92
Click for Quote
Log in
to unlock special pricing