Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1982800000

Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 18.5A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1982800000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1982800000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1982800000 RoHS compliant?
Yes, 1982800000 is RoHS compliant.
What is the lead time for 1982800000?
The standard lead time for 1982800000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
24 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
30
$9.59
60
$9.16
120
$8.90
270
$8.41
510
$8.18
1,020
$8.08
2,520 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!