- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1982760000
1982760000
Weidmuller
Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 16A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 16A Box
Search Keywords: 1982760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1982760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$7.57
42
$6.15
84
$5.88
126
$5.79
252
$5.63
504
$5.40
1,008
$5.25
2,520 +
$5.12
Click for Quote
Log in
to unlock special pricing