- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1982200000
Weidmuller
1982200000
Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 16A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 16A Box
Search Keywords: 1982200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1982200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1982200000 RoHS compliant?
Yes, 1982200000 is RoHS compliant.
What is the lead time for 1982200000?
The standard lead time for 1982200000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
20
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
20
$8.11
60
$7.88
120
$7.64
270
$7.37
510
$7.15
1,020
$6.92
2,520 +
$6.71
Click for Quote
Log in
to unlock special pricing