- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1981930000
1981930000
Weidmuller
Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1981930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1981930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.89
180
$1.54
360
$1.47
540
$1.41
1,080
$1.35
2,520
$1.33
5,040
$1.31
7,560 +
$1.29
Click for Quote
Log in
to unlock special pricing