- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 19812
19812
Weidmuller
Conn Disconnect Terminal Blocks 4 POS Screw RA 27A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Disconnect Terminal Blocks 4 POS Screw RA 27A
Search Keywords: 19812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:19812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Disconnect Terminal Blocks
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:27 A
-
Wire Size:N/A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$83.76
5
$77.51
10
$75.26
15
$74.13
25
$71.14
50 +
$69.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments