- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1980510000
1980510000
Weidmuller
Conn Terminal Block SKT 5 POS 7.62mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 5 POS 7.62mm Screw RA Cable Mount 15A Box
Search Keywords: 1980510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1980510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:7.62 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,790
Can Ship immediately
Minimum Order Quantity:
24
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
24
$7.22
25
$6.62
50
$6.36
100
$6.11
250
$5.76
500
$5.51
1,000
$5.25
2,500 +
$4.92
Click for Quote
Log in
to unlock special pricing