- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1980480000
1980480000
Weidmuller
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Box
Search Keywords: 1980480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1980480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:2
-
Maximum Current Rating:20 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
639
Can Ship immediately
Minimum Order Quantity:
60
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.26
50
$2.74
300
$2.54
500
$2.43
1,000
$2.33
2,500
$2.26
5,000
$2.20
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing