- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1980060000
1980060000
Weidmuller
Conn Terminal Block F 10 POS 5mm Crimp RA Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 5mm Crimp RA Cable Mount Box
Search Keywords: 1980060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1980060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$9.14
30
$8.28
60
$7.91
120
$7.68
270
$7.26
510
$7.07
1,020 +
$6.96
Click for Quote
Log in
to unlock special pricing