- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1979820000
1979820000
Weidmuller
Conn Terminal Block F 5 POS 5mm Crimp RA Cable Mount 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5mm Crimp RA Cable Mount 18.5A Box
Search Keywords: 1979820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1979820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
48
$4.43
96
$4.24
144
$4.17
288
$4.05
528
$3.89
1,008
$3.78
2,544
$3.69
5,040 +
$3.63
Click for Quote
Log in
to unlock special pricing