- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1979420000
Weidmuller
1979420000
Conn Terminal Block F 17 POS 5mm Crimp RA Cable Mount Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 17 POS 5mm Crimp RA Cable Mount Box
Search Keywords: 1979420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1979420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Crimp3836
-
Pitch:5 mm
-
Number of Circuits:173829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1979420000 RoHS compliant?
Yes, 1979420000 is RoHS compliant.
What is the lead time for 1979420000?
The standard lead time for 1979420000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
18
$13.08
36
$12.49
54
$12.46
108
$11.96
252
$11.46
504
$11.16
1,008 +
$11.01
Click for Quote
Log in
to unlock special pricing