- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1978890000
1978890000
Weidmuller
Conn Terminal Block 24 POS 5mm Solder ST Thru-Hole 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 24 POS 5mm Solder ST Thru-Hole 20A Box
Search Keywords: 1978890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1978890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:243829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$20.53
20
$18.32
40
$17.77
100
$16.31
260
$15.88
500
$15.64
1,000 +
$15.27
Click for Quote
Log in
to unlock special pricing