- Home ›
- All Products›
- 1976760000
1976760000
Weidmuller
PC Board Terminal Block Male Header 4 Position 3.81mm 135 Degree Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board Terminal Block Male Header 4 Position 3.81mm 135 Degree Through Hole Orange Box
Search Keywords: 1976760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1976760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
Minimum Order Quantity:
82
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
82
$2.69
250
$2.41
500
$2.33
1,000
$2.19
2,500
$2.18
5,000
$2.17
7,500
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing