- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1976660000
1976660000
Weidmuller
PCB plug-in connector, male header, closed side, Solder connection, 3.81 mm, No. of poles: 12, 135°, Solder pin length (l): 3. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB plug-in connector, male header, closed side, Solder connection, 3.81 mm, No. of poles: 12, 135°, Solder pin length (l): 3.2 mm, tinned, Black, Box
Search Keywords: 1976660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1976660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$3.90
100
$3.84
250
$3.62
500
$3.42
1,000
$3.37
2,500
$3.24
5,000
$3.19
7,500 +
$3.15
Click for Quote
Log in
to unlock special pricing