- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1975260000
Weidmuller
1975260000
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 20A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 20A Box
Search Keywords: 1975260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1975260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1975260000 RoHS compliant?
Yes, 1975260000 is RoHS compliant.
What is the lead time for 1975260000?
The standard lead time for 1975260000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$2.29
300
$2.18
500
$2.12
1,000
$2.01
2,500
$1.95
5,000
$1.90
7,500
$1.88
10,000 +
$1.87
Click for Quote
Log in
to unlock special pricing