- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1973760000
1973760000
Weidmuller
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1973760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1973760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
29
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
29
$6.30
50
$5.12
100
$4.89
250
$4.68
500
$4.49
1,000
$4.37
2,500
$4.25
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing